
C315C222F3G5TA | |
---|---|
DigiKey Part Number | 399-C315C222F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C222F3G5TA |
Description | CAP CER 2200PF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C222F3G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $5.51800 | $55.18 |
50 | $4.76900 | $238.45 |
100 | $4.57680 | $457.68 |
500 | $4.06232 | $2,031.16 |
1,000 | $3.83593 | $3,835.93 |
2,500 | $3.59688 | $8,992.20 |
5,000 | $3.45274 | $17,263.70 |