
C315C221K5R5TA | |
---|---|
DigiKey Part Number | 399-C315C221K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C221K5R5TA |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221K5R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.48200 | $14.82 |
50 | $1.07840 | $53.92 |
100 | $0.95000 | $95.00 |
500 | $0.68622 | $343.11 |
1,000 | $0.66021 | $660.21 |
2,500 | $0.61746 | $1,543.65 |
5,000 | $0.57693 | $2,884.65 |