
C315C221F1G5TA | |
|---|---|
DigiKey Part Number | 399-13976-ND |
Manufacturer | |
Manufacturer Product Number | C315C221F1G5TA |
Description | CAP CER 220PF 1% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221F1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.89000 | $68.90 |
| 50 | $5.42460 | $271.23 |
| 100 | $4.97400 | $497.40 |
| 500 | $4.21220 | $2,106.10 |
| 1,000 | $3.97649 | $3,976.49 |
| 2,500 | $3.72773 | $9,319.33 |
| 5,000 | $3.57770 | $17,888.50 |

