C315C220K5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.74362
Datasheet
C315C220J2G5HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C220K5G5TA7301

DigiKey Part Number
399-C315C220K5G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C220K5G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C220K5G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74362$1,859.05
Manufacturers Standard Package