
C315C220K5G5TA | |
|---|---|
DigiKey Part Number | 399-9723-ND |
Manufacturer | |
Manufacturer Product Number | C315C220K5G5TA |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220K5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37140 | $68.57 |
| 100 | $1.22010 | $122.01 |
| 500 | $0.96586 | $482.93 |
| 1,000 | $0.88735 | $887.35 |
| 2,500 | $0.80456 | $2,011.40 |
| 5,000 | $0.75465 | $3,773.25 |

