Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C322C104J5R5TA

DigiKey Part Number
399-13932-ND
Manufacturer
Manufacturer Product Number
C322C104J5R5TA
Description
CAP CER 0.1UF 5% 50V X7R RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104J5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,532
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.18400$21.84
50$1.62420$81.21
100$1.45170$145.17
500$1.16252$581.26
1,000$1.09428$1,094.28
2,500$0.97872$2,446.80
5,000$0.92190$4,609.50
Manufacturers Standard Package