GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C315C103J1R5TA

DigiKey Part Number
399-14045-ND
Manufacturer
Manufacturer Product Number
C315C103J1R5TA
Description
CAP CER 10000PF 5% 100V X7R RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103J1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.84700$18.47
50$1.39580$69.79
100$1.28500$128.50
500$0.97514$487.57
1,000$0.87685$876.85
2,500$0.77029$1,925.73
5,000$0.74645$3,732.25
Manufacturers Standard Package