
C315C103J1G5TA | |
|---|---|
DigiKey Part Number | C315C103J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C103J1G5TA |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 50 | $2.17380 | $108.69 |
| 100 | $1.95510 | $195.51 |
| 500 | $1.58444 | $792.22 |
| 1,000 | $1.47009 | $1,470.09 |
| 2,500 | $1.34934 | $3,373.35 |
| 5,000 | $1.27659 | $6,382.95 |

