



C315C102K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14069-2-ND - Tape & Reel (TR) 399-14069-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K5R5TA7301 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.05720 | $52.86 |
| 100 | $0.93560 | $93.56 |
| 500 | $0.73040 | $365.20 |
| 1,000 | $0.66717 | $667.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60046 | $1,501.15 |
| 5,000 | $0.56028 | $2,801.40 |
| 7,500 | $0.54016 | $4,051.20 |
| 12,500 | $0.51787 | $6,473.38 |
| 17,500 | $0.50485 | $8,834.88 |
| 25,000 | $0.49231 | $12,307.75 |

