


C315C102K1G5TA7301 | |
---|---|
DigiKey Part Number | 399-13980-2-ND - Tape & Reel (TR) 399-13980-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.93500 | $19.35 |
50 | $1.32860 | $66.43 |
100 | $1.03720 | $103.72 |
500 | $0.94240 | $471.20 |
1,000 | $0.89655 | $896.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69432 | $1,735.80 |
5,000 | $0.66231 | $3,311.55 |
7,500 | $0.64634 | $4,847.55 |
12,500 | $0.62149 | $7,768.62 |
17,500 | $0.61945 | $10,840.37 |
25,000 | $0.60895 | $15,223.75 |
30,000 | $0.60799 | $18,239.70 |
60,000 | $0.60469 | $36,281.40 |