
C315C102F3G5TA | |
---|---|
DigiKey Part Number | C315C102F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C102F3G5TA |
Description | CAP CER 1000PF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102F3G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $5.53200 | $55.32 |
50 | $4.78120 | $239.06 |
100 | $4.58850 | $458.85 |
500 | $4.07270 | $2,036.35 |
1,000 | $3.84574 | $3,845.74 |
2,500 | $3.60608 | $9,015.20 |
5,000 | $3.46157 | $17,307.85 |