
C315C101K5G5TA | |
---|---|
DigiKey Part Number | 399-14035-ND |
Manufacturer | |
Manufacturer Product Number | C315C101K5G5TA |
Description | CAP CER 100PF 10% 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101K5G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.72400 | $17.24 |
50 | $1.25460 | $62.73 |
100 | $1.12080 | $112.08 |
500 | $0.85214 | $426.07 |
1,000 | $0.82447 | $824.47 |
2,500 | $0.76526 | $1,913.15 |
5,000 | $0.71779 | $3,588.95 |