
C276CC35450AA0J | |
|---|---|
DigiKey Part Number | C276CC35450AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35450AA0J |
Description | CAP FILM 45UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35450AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.969" Dia (50.00mm) |
Part Status Active | Height - Seated (Max) 3.819" (97.00mm) |
Capacitance 45µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.80000 | $161.80 |
| 40 | $116.37325 | $4,654.93 |
| 80 | $111.95013 | $8,956.01 |
| 120 | $109.73442 | $13,168.13 |
| 520 | $103.52687 | $53,833.97 |


