
C276CC35300AA0J | |
---|---|
DigiKey Part Number | 399-13857-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35300AA0J |
Description | CAP FILM 30UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35300AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.30000 | $77.30 |
10 | $58.45500 | $584.55 |
50 | $50.94300 | $2,547.15 |
100 | $48.61740 | $4,861.74 |
500 | $44.67802 | $22,339.01 |
1,000 | $43.45747 | $43,457.47 |