
C274AC24750AA0J | |
---|---|
DigiKey Part Number | 5831-C274AC24750AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24750AA0J |
Description | 7,5 470V |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 470V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24750AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $22.99083 | $1,379.45 |