
C2225X392JGGACTU | |
---|---|
DigiKey Part Number | 399-C2225X392JGGACTUTR-ND - Tape & Reel (TR) 399-C2225X392JGGACTUCT-ND - Cut Tape (CT) 399-C2225X392JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X392JGGACTU |
Description | CAP CER 3900PF 2KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X392JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $22.91000 | $229.10 |
50 | $19.18720 | $959.36 |
100 | $18.03710 | $1,803.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.67648 | $6,838.24 |
1,000 | $13.30604 | $13,306.04 |