
C2225X105K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225X105K2RACTUTR-ND - Tape & Reel (TR) 399-C2225X105K2RACTUCT-ND - Cut Tape (CT) 399-C2225X105K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X105K2RACTU |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X105K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $24.54900 | $245.49 |
| 50 | $20.57840 | $1,028.92 |
| 100 | $19.35260 | $1,935.26 |
| 500 | $17.27698 | $8,638.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.63415 | $16,634.15 |
| 2,000 | $16.10477 | $32,209.54 |
| 3,000 | $15.83949 | $47,518.47 |
| 5,000 | $15.54534 | $77,726.70 |

