2225 (5763 Metric) 2,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2225 (5763 Metric) 2,70mm
Finding the Most Accurate Capacitance Measurement

C2225X104KFRACTU

DigiKey Part Number
399-C2225X104KFRACTUTR-ND - Tape & Reel (TR)
399-C2225X104KFRACTUCT-ND - Cut Tape (CT)
399-C2225X104KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X104KFRACTU
Description
CAP CER 0.1UF 1.5KV X7R 2225
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X104KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.44000$25.44
10$17.75600$177.56
50$14.69420$734.71
100$13.74910$1,374.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.09004$6,545.02
1,000$12.73746$12,737.46
1,500$12.39069$18,586.03
2,500$10.74197$26,854.92
Manufacturers Standard Package