C1825X104KDRACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X104KFRACAUTO

DigiKey Part Number
399-C2225X104KFRACAUTOTR-ND - Tape & Reel (TR)
399-C2225X104KFRACAUTOCT-ND - Cut Tape (CT)
399-C2225X104KFRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X104KFRACAUTO
Description
CAP CER 0.1UF 1.5 X7R 2225
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X104KFRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.52000$25.52
10$17.83100$178.31
50$14.76160$738.08
100$13.81250$1,381.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.20772$6,103.86
1,000$11.71093$11,710.93
1,500$11.46191$17,192.86
2,500$11.18590$27,964.75
3,500$11.02458$38,586.03
5,000$10.86932$54,346.60
6,000$10.79572$64,774.32
Manufacturers Standard Package