C2225C474KBRALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,745
Unit Price: $25.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $25.65000
Datasheet
0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C474KBRALTU

DigiKey Part Number
399-C2225C474KBRALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C474KBRALTU
Description
CAP CER 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C474KBRALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C474KBRACAUTOKEMET2,745399-16823-1-ND$25.82000Parametric Equivalent
C2225C474KBRACTUKEMET0399-17683-1-ND$25.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.42712$8,713.56
Manufacturers Standard Package