2225 (5763 Metric) 5,60x6,40x1,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C272JDGACTU

DigiKey Part Number
399-C2225C272JDGACTUTR-ND - Tape & Reel (TR)
399-C2225C272JDGACTUCT-ND - Cut Tape (CT)
399-C2225C272JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C272JDGACTU
Description
CER CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C272JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.18000$55.18
10$38.72300$387.23
50$35.04460$1,752.23
100$33.26520$3,326.52
500$32.08170$16,040.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$29.31935$29,319.35
2,000$27.02265$54,045.30
3,000$26.21055$78,631.65
Manufacturers Standard Package