
C2225C224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C224KCRACTUTR-ND - Tape & Reel (TR) 399-C2225C224KCRACTUCT-ND - Cut Tape (CT) 399-C2225C224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.78000 | $28.78 |
| 10 | $20.17600 | $201.76 |
| 50 | $16.76360 | $838.18 |
| 100 | $15.70880 | $1,570.88 |
| 500 | $13.92376 | $6,961.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.37095 | $13,370.95 |
| 2,000 | $12.91581 | $25,831.62 |
| 3,000 | $12.68764 | $38,062.92 |
| 5,000 | $12.43479 | $62,173.95 |

