
C2225C105K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C105K2RACTUTR-ND - Tape & Reel (TR) 399-C2225C105K2RACTUCT-ND - Cut Tape (CT) 399-C2225C105K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105K2RACTU |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $19.43600 | $194.36 |
| 50 | $16.11740 | $805.87 |
| 100 | $15.09300 | $1,509.30 |
| 500 | $13.35928 | $6,679.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.82225 | $12,822.25 |
| 2,000 | $12.38010 | $24,760.20 |
| 3,000 | $12.15853 | $36,475.59 |
| 5,000 | $11.91292 | $59,564.60 |

