2225 (5763 Metric) 5,60x6,40x1,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C104KCRACTU

DigiKey Part Number
399-C2225C104KCRACTUTR-ND - Tape & Reel (TR)
399-C2225C104KCRACTUCT-ND - Cut Tape (CT)
399-C2225C104KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C104KCRACTU
Description
CAP CER 0.1UF 500V X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C104KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.34000$27.34
10$15.00100$150.01
50$14.26420$713.21
100$13.89470$1,389.47
500$13.24368$6,621.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.71802$12,718.02
2,000$12.28501$24,570.02
3,000$12.06809$36,204.27
5,000$11.82755$59,137.75
7,000$11.68686$81,808.02
Manufacturers Standard Package