


C2220Y103JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220Y103JDGACAUTOTR-ND - Tape & Reel (TR) 399-C2220Y103JDGACAUTOCT-ND - Cut Tape (CT) 399-C2220Y103JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220Y103JDGACAUTO |
Description | CAP CER 10000PF 1KV C0G 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.42000 | $67.42 |
| 10 | $50.34800 | $503.48 |
| 50 | $43.53780 | $2,176.89 |
| 100 | $41.42980 | $4,142.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.85952 | $18,929.76 |

