
C2220X823KFRACAUTO | |
---|---|
DigiKey Part Number | 399-C2220X823KFRACAUTOTR-ND - Tape & Reel (TR) 399-C2220X823KFRACAUTOCT-ND - Cut Tape (CT) 399-C2220X823KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X823KFRACAUTO |
Description | CAP CER 0.082UF 1.5 X7R 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X823KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $15.43500 | $154.35 |
50 | $12.68720 | $634.36 |
100 | $11.84010 | $1,184.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.40558 | $5,202.79 |
1,000 | $9.96154 | $9,961.54 |
1,500 | $9.73906 | $14,608.59 |
2,500 | $9.49252 | $23,731.30 |
3,500 | $9.34831 | $32,719.08 |
5,000 | $9.20960 | $46,048.00 |
6,000 | $9.14387 | $54,863.22 |