Upgrade
Similar

C2220X473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X473KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X473KFRACTU | KEMET | 4,116 | 399-C2220X473KFRACTUCT-ND | $21.87000 | Upgrade |
| VJ2220Y473KBGAT4X | Vishay Vitramon | 0 | VJ2220Y473KBGAT4X-ND | $12.27425 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.16260 | $27,162.60 |



