
C2220X331JFGACTU | |
---|---|
DigiKey Part Number | 399-C2220X331JFGACTUTR-ND - Tape & Reel (TR) 399-C2220X331JFGACTUCT-ND - Cut Tape (CT) 399-C2220X331JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X331JFGACTU |
Description | CAP CER 330PF 1.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X331JFGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.13000 | $37.13 |
10 | $24.81100 | $248.11 |
50 | $22.45200 | $1,122.60 |
100 | $21.16120 | $2,116.12 |
500 | $19.46176 | $9,730.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.30081 | $18,300.81 |
2,000 | $17.74363 | $35,487.26 |
3,000 | $17.46454 | $52,393.62 |