
C2220X224KBRACTU | |
---|---|
DigiKey Part Number | 399-C2220X224KBRACTUTR-ND - Tape & Reel (TR) 399-C2220X224KBRACTUCT-ND - Cut Tape (CT) 399-C2220X224KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X224KBRACTU |
Description | CAP CER 0.22UF 630V X7R 2220 FLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X224KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $11.59100 | $115.91 |
50 | $10.07260 | $503.63 |
100 | $9.35980 | $935.98 |
500 | $8.15280 | $4,076.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.77932 | $7,779.32 |
2,000 | $7.43757 | $14,875.14 |
3,000 | $7.31756 | $21,952.68 |
5,000 | $7.14674 | $35,733.70 |
7,000 | $7.04682 | $49,327.74 |
10,000 | $6.95074 | $69,507.40 |