
C2220X563KFRACTU | |
---|---|
DigiKey Part Number | 399-C2220X563KFRACTUTR-ND - Tape & Reel (TR) 399-C2220X563KFRACTUCT-ND - Cut Tape (CT) 399-C2220X563KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X563KFRACTU |
Description | CAP CER 0.056UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X563KFRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $13.17100 | $131.71 |
50 | $10.74760 | $537.38 |
100 | $9.99860 | $999.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.73202 | $4,366.01 |
1,000 | $7.81134 | $7,811.34 |
1,500 | $7.73391 | $11,600.86 |
2,500 | $7.65247 | $19,131.17 |
3,500 | $7.61902 | $26,666.57 |
5,000 | $7.58599 | $37,929.95 |