2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X205KARLCAUTO

DigiKey Part Number
399-C2220X205KARLCAUTOTR-ND - Tape & Reel (TR)
399-C2220X205KARLCAUTOCT-ND - Cut Tape (CT)
399-C2220X205KARLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X205KARLCAUTO
Description
CAP CER 2UF 250V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X205KARLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.11000$53.11
10$38.97800$389.78
50$33.34640$1,667.32
100$31.60510$3,160.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.65702$14,328.51
1,000$27.74378$27,743.78
1,500$27.28617$40,929.25
2,500$26.77877$66,946.93
Manufacturers Standard Package