2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X156K5RACTU

DigiKey Part Number
399-C2220X156K5RACTUTR-ND - Tape & Reel (TR)
399-C2220X156K5RACTUCT-ND - Cut Tape (CT)
399-C2220X156K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X156K5RACTU
Description
CAP CER 15UF 50V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X156K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.13000$57.13
10$42.32100$423.21
50$36.54020$1,827.01
100$34.57280$3,457.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.47456$15,737.28
1,000$30.81657$30,816.57
1,500$30.14240$45,213.60
2,500$29.50036$73,750.90
Manufacturers Standard Package