
C2220X104KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16815-2-ND - Tape & Reel (TR) 399-16815-1-ND - Cut Tape (CT) 399-16815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X104KDRACAUTO |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X104KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $17.34700 | $173.47 |
| 50 | $14.31200 | $715.60 |
| 100 | $13.37390 | $1,337.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.78602 | $5,893.01 |
| 1,000 | $11.29429 | $11,294.29 |
| 1,500 | $11.04794 | $16,571.91 |
| 2,500 | $10.77493 | $26,937.32 |
| 3,500 | $10.61532 | $37,153.62 |
| 5,000 | $10.46169 | $52,308.45 |

