


C2220X104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X104K2RACTUTR-ND - Tape & Reel (TR) 399-C2220X104K2RACTUCT-ND - Cut Tape (CT) 399-C2220X104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $26.56400 | $265.64 |
| 50 | $22.35420 | $1,117.71 |
| 100 | $21.05120 | $2,105.12 |
| 500 | $18.84582 | $9,422.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.16277 | $18,162.77 |
| 2,000 | $17.60022 | $35,200.44 |
| 3,000 | $17.31834 | $51,955.02 |

