
C0805H271JDGACTU | |
---|---|
DigiKey Part Number | 399-C0805H271JDGACTUTR-ND - Tape & Reel (TR) 399-C0805H271JDGACTUCT-ND - Cut Tape (CT) 399-C0805H271JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H271JDGACTU |
Description | CAP CER 270PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H271JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.47000 | $22.47 |
10 | $14.34800 | $143.48 |
50 | $12.74980 | $637.49 |
100 | $11.89940 | $1,189.94 |
500 | $10.45990 | $5,229.95 |
1,000 | $10.19690 | $10,196.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.39986 | $23,499.65 |
5,000 | $9.25957 | $46,297.85 |
7,500 | $9.11728 | $68,379.60 |