Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C664K2GLC7210 | |
|---|---|
DigiKey Part Number | 399-C2220C664K2GLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C664K2GLC7210 |
Description | CAP 660NF 200V C0G 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.268" (6.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C664K2GLC7805 | KEMET | 0 | 399-C2220C664K2GLC7805TR-ND | $96.00156 | Parametric Equivalent |
| C2220C664K2GLC7810 | KEMET | 0 | 399-C2220C664K2GLC7810TR-ND | $89.35026 | Parametric Equivalent |
| C2220C664K2GLCAUTO | KEMET | 0 | 399-C2220C664K2GLCAUTOTR-ND | $96.84549 | Parametric Equivalent |
| C2220C664K2GLCAUTO7210 | KEMET | 0 | 399-C2220C664K2GLCAUTO7210TR-ND | $87.96900 | Parametric Equivalent |
| C2220C664K2GLCAUTO7805 | KEMET | 0 | 399-C2220C664K2GLCAUTO7805TR-ND | $96.05271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $87.92107 | $61,544.75 |


