
C2220C475K5RACAUTO | |
---|---|
DigiKey Part Number | 399-15989-2-ND - Tape & Reel (TR) 399-15989-1-ND - Cut Tape (CT) 399-15989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C475K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $26.15200 | $261.52 |
50 | $22.03840 | $1,101.92 |
100 | $20.76640 | $2,076.64 |
500 | $19.06414 | $9,532.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.94678 | $17,946.78 |
2,000 | $17.39755 | $34,795.10 |
3,000 | $17.12229 | $51,366.87 |