C2220C103JDGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C475K5RACTU

DigiKey Part Number
399-C2220C475K5RACTUTR-ND - Tape & Reel (TR)
399-C2220C475K5RACTUCT-ND - Cut Tape (CT)
399-C2220C475K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C475K5RACTU
Description
CAP CER 4.7UF 50V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C475K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.37000$36.37
10$24.30500$243.05
50$21.97420$1,098.71
100$20.70570$2,070.57
500$19.00124$9,500.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.89128$17,891.28
2,000$17.34319$34,686.38
3,000$17.06848$51,205.44
Manufacturers Standard Package