
C2220C562KHRACTU | |
---|---|
DigiKey Part Number | 399-C2220C562KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C562KHRACTUCT-ND - Cut Tape (CT) 399-C2220C562KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C562KHRACTU |
Description | CAP CER 5600PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C562KHRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $12.92400 | $129.24 |
50 | $10.53800 | $526.90 |
100 | $9.80060 | $980.06 |
500 | $8.55324 | $4,276.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.16707 | $8,167.07 |
2,000 | $7.84906 | $15,698.12 |
3,000 | $7.68968 | $23,069.04 |
5,000 | $7.51305 | $37,565.25 |
7,000 | $7.40976 | $51,868.32 |
10,000 | $7.31043 | $73,104.30 |