
C2220C474KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C474KARACAUTOTR-ND - Tape & Reel (TR) 399-C2220C474KARACAUTOCT-ND - Cut Tape (CT) 399-C2220C474KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474KARACAUTO |
Description | CAP CER 0.47UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $13.31100 | $133.11 |
| 50 | $10.84420 | $542.21 |
| 100 | $10.08120 | $1,008.12 |
| 500 | $8.79010 | $4,395.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.39053 | $8,390.53 |
| 2,000 | $8.06151 | $16,123.02 |
| 3,000 | $7.89670 | $23,690.10 |
| 5,000 | $7.71399 | $38,569.95 |
| 7,000 | $7.60712 | $53,249.84 |
| 10,000 | $7.50432 | $75,043.20 |

