
C2220C334J5GACTU | |
---|---|
DigiKey Part Number | 399-C2220C334J5GACTUTR-ND - Tape & Reel (TR) 399-C2220C334J5GACTUCT-ND - Cut Tape (CT) 399-C2220C334J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334J5GACTU |
Description | CAP CER 0.33UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.28000 | $37.28 |
10 | $24.22200 | $242.22 |
50 | $22.58360 | $1,129.18 |
100 | $21.28870 | $2,128.87 |
500 | $19.59802 | $9,799.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.41826 | $18,418.26 |
2,000 | $17.85905 | $35,718.10 |
3,000 | $17.57890 | $52,736.70 |