
C2220C331JFGACTU | |
|---|---|
DigiKey Part Number | 399-7313-2-ND - Tape & Reel (TR) 399-7313-1-ND - Cut Tape (CT) 399-7313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C331JFGACTU |
Description | CAP CER 330PF 1.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C331JFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.85000 | $47.85 |
| 10 | $34.89200 | $348.92 |
| 50 | $29.71260 | $1,485.63 |
| 100 | $28.11010 | $2,811.01 |
| 500 | $25.39802 | $12,699.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.55795 | $24,557.95 |
| 2,000 | $23.86591 | $47,731.82 |
| 3,000 | $23.51922 | $70,557.66 |


