
C2220C274KBRACTU | |
---|---|
DigiKey Part Number | 399-C2220C274KBRACTUTR-ND - Tape & Reel (TR) 399-C2220C274KBRACTUCT-ND - Cut Tape (CT) 399-C2220C274KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C274KBRACTU |
Description | CAP CER 0.27UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C274KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
10 | $13.28600 | $132.86 |
50 | $10.84480 | $542.24 |
100 | $10.09160 | $1,009.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.53166 | $4,765.83 |
1,000 | $8.72469 | $8,724.69 |
1,500 | $8.22295 | $12,334.43 |
2,500 | $8.00364 | $20,009.10 |
3,500 | $7.87546 | $27,564.11 |
5,000 | $7.75207 | $38,760.35 |
6,000 | $7.69361 | $46,161.66 |