
C2220C205KARLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C205KARLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C205KARLCAUTOCT-ND - Cut Tape (CT) 399-C2220C205KARLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C205KARLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C205KARLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $27.30400 | $273.04 |
| 50 | $23.00220 | $1,150.11 |
| 100 | $21.67110 | $2,167.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.41968 | $9,709.84 |
| 1,000 | $18.72241 | $18,722.41 |
| 1,500 | $18.37281 | $27,559.22 |
| 2,500 | $17.98555 | $44,963.88 |
| 3,500 | $17.75898 | $62,156.43 |

