
C2220C105K2RACTU | |
---|---|
DigiKey Part Number | 399-C2220C105K2RACTUTR-ND - Tape & Reel (TR) 399-C2220C105K2RACTUCT-ND - Cut Tape (CT) 399-C2220C105K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105K2RACTU |
Description | CAP CER 1UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
10 | $14.61200 | $146.12 |
50 | $12.96040 | $648.02 |
100 | $12.09860 | $1,209.86 |
500 | $10.64184 | $5,320.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.19072 | $10,190.72 |
2,000 | $9.81913 | $19,638.26 |
3,000 | $9.63306 | $28,899.18 |
5,000 | $9.42666 | $47,133.30 |
7,000 | $9.30605 | $65,142.35 |