C2220C103JDGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C103JDGACAUTO

DigiKey Part Number
399-16804-2-ND - Tape & Reel (TR)
399-16804-1-ND - Cut Tape (CT)
399-16804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C103JDGACAUTO
Description
CAP CER 2220 10NF 1000V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C103JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.05000$36.05
10$25.79100$257.91
50$21.71800$1,085.90
100$20.45930$2,045.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.32892$9,164.46
1,000$17.66917$17,669.17
1,500$17.33862$26,007.93
2,500$16.97207$42,430.17
3,500$16.75785$58,652.48
Manufacturers Standard Package