
C0805C102MDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102MDRACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102MDRACAUTOCT-ND - Cut Tape (CT) 399-C0805C102MDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102MDRACAUTO |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102MDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.13800 | $21.38 |
| 50 | $1.58340 | $79.17 |
| 100 | $1.41410 | $141.41 |
| 500 | $1.12782 | $563.91 |
| 1,000 | $1.03944 | $1,039.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94613 | $2,365.33 |
| 5,000 | $0.88993 | $4,449.65 |
| 7,500 | $0.86179 | $6,463.42 |
| 12,500 | $0.83061 | $10,382.62 |
| 17,500 | $0.81238 | $14,216.65 |
| 25,000 | $0.79485 | $19,871.25 |

