C0402C100K5RAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X474K2RAC

DigiKey Part Number
399-C1825X474K2RAC-ND
Manufacturer
Manufacturer Product Number
C1825X474K2RAC
Description
.470UF 200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
111$12.84099$1,425.35