


C1825X473KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1825X473KFRACTUTR-ND - Tape & Reel (TR) 399-C1825X473KFRACTUCT-ND - Cut Tape (CT) 399-C1825X473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X473KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.67000 | $156.70 |
| 50 | $12.86500 | $643.25 |
| 100 | $11.99760 | $1,199.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.53092 | $5,265.46 |
| 1,000 | $10.07693 | $10,076.93 |
| 1,500 | $9.84941 | $14,774.12 |
| 2,500 | $9.59725 | $23,993.12 |
| 3,500 | $9.44975 | $33,074.12 |
| 5,000 | $9.30791 | $46,539.55 |

