
C2220X333JDGACAUTO | |
---|---|
DigiKey Part Number | 399-20938-2-ND - Tape & Reel (TR) 399-20938-1-ND - Cut Tape (CT) 399-20938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X333JDGACAUTO |
Description | CAP CER 2220 33NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X333JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.63000 | $52.63 |
10 | $38.77200 | $387.72 |
50 | $33.23820 | $1,661.91 |
100 | $31.52530 | $3,152.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $28.62502 | $14,312.51 |
1,000 | $27.72641 | $27,726.41 |
1,500 | $27.27629 | $40,914.43 |
2,500 | $26.77719 | $66,942.98 |